LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60 ~ 150kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760871534

DigiKey Part Number
732-4488-2-ND - Tape & Reel (TR)
732-4488-1-ND - Cut Tape (CT)
732-4488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760871534
Description
XFMR LED DR AC/DC CONV 1.25MH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60 ~ 150kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760871534 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4000Vrms
Manufacturer
Würth Elektronik
Inductance @ Frequency
1.25mH @ 100kHz
Series
Frequency
60 ~ 150kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
For AC/DC Converters
Size / Dimension
0.654" L x 0.790" W (16.60mm x 20.06mm)
Applications
LED Drivers, AC/DC SMPS
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Primary
85 ~ 265V
Footprint
0.654" L x 1.016" W (16.60mm x 25.81mm)
Voltage - Auxiliary
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,645.00000¥1,645
10¥1,616.80000¥16,168
50¥1,501.58000¥75,079
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150¥1,385.99333¥207,899
750¥1,270.58133¥952,936
1,050¥1,154.99714¥1,212,747
Manufacturers Standard Package
Unit Price without JCT:¥1,645.00000
Unit Price with JCT:¥1,809.50000