TRI 3/6/10/15/20 Series 3.5 W to 20 W DC/DC Converters

TRACO Power's high isolation/reinforced insulation for industrial and transportation applications

Image of Traco Power's TRI Series DC/DC Converters TRACO Power's TRI series are high isolation, regulated DC/DC converters which come in in compact DIP-24 (3 W to 10 W) or 2" x 1" (15 W to 20 W) packages. The key characteristics of the TRI line are a sophisticated reinforced isolation system able to withstand high test voltages with a working voltage of 1,000 VAC(RMS) and high common mode transient immunity of 15 kV/µs.

All models have wide 2:1 input ranges and precisely regulated output voltages with high efficiencies up to 90%, allowing safe operation from -40°C to +85°C. ITE Safety Certification to IEC/EN/UL 623681 and the CB Report make the TRI series perfect for many demanding applications in the industrial, transportation, and instrumentation sectors.

Features

  • High isolation/peak isolation/working voltages:
    • 3.5 W to 10 W models: 7071 VDC / 9000 VDC / 1000 VAC
    • 15 W to 20 W models: 5940 VDC / 8000 VDC / 1000 VAC
  • Common mode transient immunity (dv/dt) 15 kV/µs
  • Operating temperature range of -40°C to +85°C
  • Overload, overvoltage, and short circuit protection
  • Integrated EN55032 Class A Filter
  • IEC/EN/UL 62368-1 Safety Approvals
  • >1 million hours MTBF
  • 3-year warranty

TRI Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 12V 3.5WTRI 3-2412DC DC CONVERTER 12V 3.5W1 - Immediate$6,663.00View Details
DC DC CONVERTER 15V 3.5WTRI 3-2413DC DC CONVERTER 15V 3.5W9 - Immediate
70 - Factory Stock
$6,671.00View Details
DC DC CONVERTER 24V 3.5WTRI 3-2415DC DC CONVERTER 24V 3.5W0 - Immediate$6,781.00View Details
DC DC CONVERTER +/-12V 3.5WTRI 3-2422DC DC CONVERTER +/-12V 3.5W10 - Immediate$7,447.00View Details
DC DC CONVERTER +/-15V 3.5WTRI 3-2423DC DC CONVERTER +/-15V 3.5W19 - Immediate$7,447.00View Details
Published: 2019-08-09