Isolated Module DC DC Converter 2 Output 12V -12V 145mA, 145mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 145mA, 145mA 18V - 36V Input
E-gnition Hamburg team

TRI 3-2422

DigiKey Part Number
TRI3-2422-ND
Manufacturer
Manufacturer Product Number
TRI 3-2422
Description
DC DC CONVERTER +/-12V 3.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 145mA, 145mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 3-2422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
145mA, 145mA
Power (Watts)
3.5 W
Voltage - Isolation
9 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 96°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥7,111.00000¥7,111
5¥6,846.20000¥34,231
10¥6,735.20000¥67,352
30¥6,562.40000¥196,872
50¥6,483.54000¥324,177
100¥6,377.85000¥637,785
250¥6,240.65600¥1,560,164
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥7,111.00000
Unit Price with JCT:¥7,822.10000