


TRI 3-2423 | |
|---|---|
DigiKey Part Number | TRI3-2423-ND |
Manufacturer | |
Manufacturer Product Number | TRI 3-2423 |
Description | DC DC CONVERTER +/-15V 3.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 115mA, 115mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 3-2423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 115mA, 115mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 9 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 96°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,111.00000 | ¥7,111 |
| 5 | ¥6,846.20000 | ¥34,231 |
| 10 | ¥6,735.20000 | ¥67,352 |
| 30 | ¥6,562.40000 | ¥196,872 |
| 50 | ¥6,483.54000 | ¥324,177 |
| 100 | ¥6,377.85000 | ¥637,785 |
| 250 | ¥6,240.65600 | ¥1,560,164 |
| Unit Price without JCT: | ¥7,111.00000 |
|---|---|
| Unit Price with JCT: | ¥7,822.10000 |

