TCR5RG 500 mA High PSRR Low Noise LDO Regulator
Toshiba's TCR5RG regulator is designed for noise suppression for sensitive applications
Toshiba’s LDO regulator series achieves industry-leading ripple rejection (PSRR) and ultra-low output voltage noise (VNO), that means it is ideal for supplying power to sensitive ICs, chipsets, and other components that require stable supply. Output voltages range from 0.9 V to 5.0 V, covering the most popular voltage ranges.
With a PSRR of 100 dB (typ.), the TCR5RG can stabilize high frequency noise from external environments or DC/DC converters, which can cause malfunctions. This is in addition to the intrinsic output voltage noise, which has been minimized to just 5 μVRMS with Toshiba’s latest process. Dropout voltage is also critical and is just 150 mV (typ.) at 2.8 V and 500 mA output.
TCR5RG also features reduced quiescent current when compared to similar-class LDO regulators. Typically, there is a trade-off between quiescent current and noise suppression; however, this LDO has reduced passive current consumption to just 7 μA (typ.) at IOUT = 0 mA. This allows for longer operating times in battery-driven devices while supplying power to sensitive ICs and other components.
This LDO is packaged in a low profile WCSP4F package, which measures just 0.645 mm x 0.645 mm x 0.33 mm, allowing for higher density designs in mobile consumer-type products.
- High ripple rejection ratio: PSRR = 100 dB (typ.)
- Low output voltage noise: VNO= 5 μVRMS
- Low quiescent current: IQ = 7 μA (typ.)
- Low dropout voltage: VDO = 150 mV (typ.) at 2.8 V output, IOUT = 500 mA
- Overcurrent protection
- Thermal shutdown
- Auto-discharge
- Ceramic capacitors can be used (CIN = 1 μF, COUT = 1 μF)
- Mobile devices
- Imaging and audio-visual equipment
- Camera modules
- Wireless chipsets
- CMOS sensor power supplies
- MCU power supplies
- RF power supplies
- TXCO power supplies
TCR5RG 500 mA High PSRR Low Noise LDO Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TCR5RG28A,LF | IC REG LINEAR 2.8V 500MA 4-WCSPF | 14786 - Immediate | $53.00 | View Details |
![]() | ![]() | TCR5RG1225A,LF | IC REG LIN 1.225V 500MA 4-WCSPF | 0 - Immediate | $53.00 | View Details |
![]() | ![]() | TCR5RG09A,LF | IC REG LINEAR 0.9V 500MA 4-WCSPF | 4355 - Immediate | $56.00 | View Details |
![]() | ![]() | TCR5RG12A,LF | IC REG LINEAR 1.2V 500MA 4-WCSPF | 3149 - Immediate | $53.00 | View Details |
![]() | ![]() | TCR5RG18A,LF | IC REG LINEAR 1.8V 500MA 4-WCSPF | 43916 - Immediate | $53.00 | View Details |
![]() | ![]() | TCR5RG29A,LF | IC REG LINEAR 2.9V 500MA 4-WCSPF | 13649 - Immediate | $53.00 | View Details |
![]() | ![]() | TCR5RG33A,LF | IC REG LINEAR 3.3V 500MA 4-WCSPF | 11623 - Immediate | $53.00 | View Details |