Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR5RG09A,LF

DigiKey Part Number
264-TCR5RG09ALFTR-ND - Tape & Reel (TR)
264-TCR5RG09ALFCT-ND - Cut Tape (CT)
264-TCR5RG09ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR5RG09A,LF
Description
IC REG LINEAR 0.9V 500MA 4-WCSPF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65)
Datasheet
 Datasheet
EDA/CAD Models
TCR5RG09A,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
13 µA
Series
PSRR
100dB ~ 59dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
4-XFBGA, WLCSP
Number of Regulators
1
Supplier Device Package
4-WCSPF (0.65x0.65)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
0.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,355
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥56.00000¥56
10¥38.40000¥384
25¥34.08000¥852
100¥29.32000¥2,932
250¥27.04000¥6,760
500¥25.66800¥12,834
1,000¥24.53900¥24,539
2,500¥23.49400¥58,735
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥21.55400¥107,770
10,000¥20.99120¥209,912
15,000¥20.70947¥310,642
25,000¥20.39728¥509,932
35,000¥20.21491¥707,522
50,000¥20.03942¥1,001,971
Manufacturers Standard Package
Unit Price without JCT:¥56.00000
Unit Price with JCT:¥61.60000