TCR5RG18A,LF | |
|---|---|
DigiKey Part Number | 264-TCR5RG18ALFTR-ND - Tape & Reel (TR) 264-TCR5RG18ALFCT-ND - Cut Tape (CT) 264-TCR5RG18ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5RG18A,LF |
Description | IC REG LINEAR 1.8V 500MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5RG18A,LF Models |
Category | Voltage Dropout (Max) 0.29V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 13 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 100dB ~ 59dB (1kHz ~ 1MHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WCSPF (0.65x0.65) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥21.55400 | ¥107,770 |
| 10,000 | ¥20.99120 | ¥209,912 |
| 15,000 | ¥20.70947 | ¥310,642 |
| 25,000 | ¥20.39728 | ¥509,932 |
| 35,000 | ¥20.21491 | ¥707,522 |
| 50,000 | ¥20.03942 | ¥1,001,971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥56.00000 | ¥56 |
| 10 | ¥38.40000 | ¥384 |
| 25 | ¥34.08000 | ¥852 |
| 100 | ¥29.32000 | ¥2,932 |
| 250 | ¥27.04000 | ¥6,760 |
| 500 | ¥25.66800 | ¥12,834 |
| 1,000 | ¥24.53900 | ¥24,539 |
| 2,500 | ¥23.49400 | ¥58,735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥36.60000 | ¥366 |
| 25 | ¥32.44000 | ¥811 |
| 100 | ¥27.92000 | ¥2,792 |
| 250 | ¥25.75200 | ¥6,438 |
| 500 | ¥24.44600 | ¥12,223 |
| 1,000 | ¥23.37100 | ¥23,371 |
| 2,500 | ¥22.37520 | ¥55,938 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |