AVH Anti-Vandal Switches

TE's high-quality anti-vandal switches address high-current applications

Image of TE Connectivity ALCOSWITCH's AVH Anti-Vandal Switch TE ALCOSWITCH's AVH series of anti-vandal switches addresses high-current applications. These high-quality switches are available in 19 mm, 22 mm, and 25 mm diameter bushings for a wide range of possible applications. In addition, the AVH series provides more options for operating LED light types, light colors, and LED voltages to fulfill a wide variety of requirements. UL and IP ratings give the AVH switches added flexibility in design considerations. The AVH switches are characterized by a contact rating of 16 A, 26 A / 125 VAC, 250 VAC.

Applications
  • Machinery
  • Automotive
  • Strict access control systems
  • Medical equipment
  • Horticulture
Features
  • High-current options available
  • Flat button type
  • Momentary and locking actuation
  • LED options available
Benefits
  • Multiple size ranges for flexible design options
  • Stainless-steel housings for applications in challenging environments
  • UL and IP rated

AVH Anti-Vandal Switches

ImageManufacturer Part NumberDescriptionIngress ProtectionAvailable QuantityPriceView Details
SWITCH PUSHBUTTON SPDT 16A 125VAVH22LSSFO001604SWITCH PUSHBUTTON SPDT 16A 125VIP67 - Dust Tight, Waterproof1 - Immediate$3,767.00View Details
SWITCH PUSHBUTTON SPDT 16A 125VAVH22MSSFO001604SWITCH PUSHBUTTON SPDT 16A 125VIP67 - Dust Tight, Waterproof17 - Immediate$3,701.00View Details
SWITCH PUSHBUTTON SPDT 26A 125VAVH19LSFO002604SWITCH PUSHBUTTON SPDT 26A 125VIP67 - Dust Tight, Waterproof0 - Immediate
88 - Marketplace
$2,549.80View Details
SWITCH PUSHBUTTON SPDT 26A 125VAVH19MSFO002604SWITCH PUSHBUTTON SPDT 26A 125VIP67 - Dust Tight, Waterproof96 - Immediate$3,832.00View Details
SWITCH PUSHBUTTON SPDT 16A 125VAVH25LSSFO001604SWITCH PUSHBUTTON SPDT 16A 125VIP67 - Dust Tight, Waterproof387 - Immediate$3,940.00View Details
SWITCH PUSHBUTTON SPDT 16A 125VAVH25MSSFO001604SWITCH PUSHBUTTON SPDT 16A 125VIP67 - Dust Tight, Waterproof77 - Immediate$3,940.00View Details
SWITCH PUSHBUTTON SPDT 16A 125VAVH19LSFE3121604SWITCH PUSHBUTTON SPDT 16A 125VIP67 - Dust Tight, Waterproof129 - Immediate$3,944.00View Details
SWITCH PUSHBUTTON SPDT 16A 125VAVH19LSFE6121604SWITCH PUSHBUTTON SPDT 16A 125VIP67 - Dust Tight, Waterproof2 - Immediate$3,944.00View Details
SWITCH PUSHBUTTON SPDT 16A 125VAVH19MSFE6121604SWITCH PUSHBUTTON SPDT 16A 125VIP67 - Dust Tight, Waterproof101 - Immediate$3,944.00View Details
SWITCH PUSHBUTTON SPDT 16A 125VAVH19LSFE7121604SWITCH PUSHBUTTON SPDT 16A 125VIP67 - Dust Tight, Waterproof119 - Immediate$3,944.00View Details
Published: 2020-05-29