



AVH25MSSFO001604 | |
|---|---|
DigiKey Part Number | 450-AVH25MSSFO001604-ND |
Manufacturer | |
Manufacturer Product Number | AVH25MSSFO001604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Box | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Anti-Vandal | Operating Temperature -25°C ~ 85°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,940.00000 | ¥3,940 |
| 10 | ¥3,399.50000 | ¥33,995 |
| 30 | ¥3,167.66667 | ¥95,030 |
| 50 | ¥3,065.12000 | ¥153,256 |
| 100 | ¥2,931.08000 | ¥293,108 |
| 250 | ¥2,762.45600 | ¥690,614 |
| 500 | ¥2,641.10400 | ¥1,320,552 |
| Unit Price without JCT: | ¥3,940.00000 |
|---|---|
| Unit Price with JCT: | ¥4,334.00000 |

