Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
AVH19MSFO002604
AVH19MSFO002604

AVH19MSFO002604

DigiKey Part Number
450-AVH19MSFO002604-ND
Manufacturer
Manufacturer Product Number
AVH19MSFO002604
Description
SWITCH PUSHBUTTON SPDT 26A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Box
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 19.10mm Dia
Type
Anti-Vandal
Operating Temperature
-25°C ~ 85°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
26A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥3,832.00000¥3,832
10¥3,306.80000¥33,068
30¥3,081.23333¥92,437
50¥2,981.54000¥149,077
100¥2,851.15000¥285,115
250¥2,687.14800¥671,787
500¥2,569.09600¥1,284,548
Manufacturers Standard Package
Unit Price without JCT:¥3,832.00000
Unit Price with JCT:¥4,215.20000