Thick Film, High Surge, Fast Acting, 0603 Fuses – 0686F Series

Bel Fuse - Circuit Protection's 0686F series of C2F type thick film fuses in a 0603 case size

Image of Bel Fuse's 0686F Series of Thick Film FusesBel Fuse - Circuit Protection introduces a C2F type, thick film chip technology on ceramic substrate fuse in 0603 case size. This fast acting fuse has an improved surge withstand performance which provides a high I2t rating suitable for a wide variety of applications, like notebooks, LCD monitors, POE, and PoE+, as well as DC-DC converters and power supplies. The ceramic white substrate offers an excellent surface to mark amperage code on each fuse.

Features
  • Fast acting with improved surge withstand performance
  • Small size: 0603 SMD
  • Current rating from 500 mA to 8 A marked with ampere code
  • Wide operating temperature range from -55°C to +125°C
  • Tape-and-reel for automatic SMD placement
  • Compatible with 260°C IR Pb-free and wave soldering process
  • RoHS 6 compliant (MSL = 1)
  • Halogen free
  • Lead free
Applications
   
  • Notebooks
  • LCD monitors
  • PC computers
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
 
  • POE, POE+
  • LCD/LED monitors
  • Power supplies
  • LCD/LED TVs
  • DC-DC converters

0686 Series

ImageManufacturer Part NumberDescriptionOperating TemperatureAvailable QuantityPriceView Details
FUSE BRD MT 500MA 32VAC 63VDC0686F0500-01FUSE BRD MT 500MA 32VAC 63VDC-55°C ~ 125°C40800 - Immediate$68.00View Details
FUSE BRD MT 750MA 32VAC 63VDC0686F0750-01FUSE BRD MT 750MA 32VAC 63VDC-55°C ~ 125°C11632 - Immediate$68.00View Details
FUSE BRD MNT 1A 32VAC 63VDC 06030686F1000-01FUSE BRD MNT 1A 32VAC 63VDC 0603-55°C ~ 125°C176237 - Immediate$68.00View Details
FUSE BRD MT 1.5A 32VAC 63VDC0686F1500-01FUSE BRD MT 1.5A 32VAC 63VDC-55°C ~ 125°C35645 - Immediate$68.00View Details
FUSE BRD MNT 2A 32VAC 63VDC 06030686F2000-01FUSE BRD MNT 2A 32VAC 63VDC 0603-55°C ~ 125°C56505 - Immediate$68.00View Details
FUSE BRD MT 2.5A 32VAC 63VDC0686F2500-01FUSE BRD MT 2.5A 32VAC 63VDC-55°C ~ 125°C15380 - Immediate$68.00View Details
FUSE BRD MNT 3A 32VAC 63VDC 06030686F3000-01FUSE BRD MNT 3A 32VAC 63VDC 0603-55°C ~ 125°C34914 - Immediate$68.00View Details
FUSE BRD MNT 3.5A 63VDC 06030686F3500-01FUSE BRD MNT 3.5A 63VDC 0603-55°C ~ 125°C69056 - Immediate$68.00View Details
FUSE BRD MNT 4A 32VAC 63VDC 06030686F4000-01FUSE BRD MNT 4A 32VAC 63VDC 0603-55°C ~ 125°C28569 - Immediate$68.00View Details
FUSE BRD MNT 5A 32VAC 63VDC 06030686F5000-01FUSE BRD MNT 5A 32VAC 63VDC 0603-55°C ~ 125°C18407 - Immediate$68.00View Details
FUSE BRD MNT 6A 32VAC 63VDC 06030686F6000-01FUSE BRD MNT 6A 32VAC 63VDC 0603-55°C ~ 125°C25878 - Immediate$68.00View Details
FUSE BRD MNT 7A 32VAC 63VDC 06030686F7000-01FUSE BRD MNT 7A 32VAC 63VDC 0603-55°C ~ 125°C160965 - Immediate$68.00View Details
FUSE BRD MNT 8A 32VAC 63VDC 06030686F8000-01FUSE BRD MNT 8A 32VAC 63VDC 0603-55°C ~ 125°C241286 - Immediate$68.00View Details
Updated: 2017-11-03
Published: 2017-10-20