
0686F8000-01 | |
|---|---|
DigiKey Part Number | 5923-0686F8000-01TR-ND - Tape & Reel (TR) 5923-0686F8000-01CT-ND - Cut Tape (CT) 5923-0686F8000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0686F8000-01 |
Description | FUSE BRD MNT 8A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0686F8000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 0.5 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 7.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-0603SP800R-2 | Bourns Inc. | 3,888 | 118-SF-0603SP800R-2CT-ND | ¥183.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 5 | ¥56.80000 | ¥284 |
| 10 | ¥52.50000 | ¥525 |
| 50 | ¥43.50000 | ¥2,175 |
| 100 | ¥40.15000 | ¥4,015 |
| 250 | ¥36.09600 | ¥9,024 |
| 500 | ¥33.30000 | ¥16,650 |
| 1,000 | ¥30.71100 | ¥30,711 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥25.41140 | ¥127,057 |
| 10,000 | ¥23.39990 | ¥233,999 |
| 15,000 | ¥22.29100 | ¥334,365 |
| 25,000 | ¥20.96072 | ¥524,018 |
| 35,000 | ¥20.55506 | ¥719,427 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |






