1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0686F1500-01

DigiKey Part Number
5923-0686F1500-01TR-ND - Tape & Reel (TR)
5923-0686F1500-01CT-ND - Cut Tape (CT)
5923-0686F1500-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0686F1500-01
Description
FUSE BRD MT 1.5A 32VAC 63VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0686F1500-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Part Status
Active
Melting I²t
0.008
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
Voltage Rating - AC
32 V
DC Cold Resistance
88 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-0603SP150R-2Bourns Inc.5,396118-SF-0603SP150R-2CT-ND¥183.00000Similar
In-Stock: 35,645
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥68.00000¥68
5¥56.80000¥284
10¥52.50000¥525
50¥43.50000¥2,175
100¥40.15000¥4,015
250¥36.09600¥9,024
500¥33.30000¥16,650
1,000¥30.71100¥30,711
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥25.41140¥127,057
10,000¥23.39990¥233,999
15,000¥22.29100¥334,365
25,000¥20.96072¥524,018
35,000¥20.55506¥719,427
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000