3M™ Adhesive Transfer Tape 465

3M's adhesive transfer tape 465 offers high UV, humidity, and moisture resistance

Image of 3M™ Adhesive Transfer Tape 465 3M™ adhesive transfer tape 465 offers instant adhesion to metals, glass, wood, papers, and plastics. It features easy liner release or an easy release liner for both manual and hand applications. It is an excellent choice for high-speed flying spices and zero-speed splices on most grades of paper in commercial print applications.

With 3M's adhesive transfer tape 465, users can keep production processes moving in rapid fashion. Splicing foils, fabrics, films, and papers has never been easier. This 2 mil, high-tack adhesive tape features an aggressive bond that adheres on contact. It has high UV, humidity, moisture, and good solvent resistance to withstand challenging work environments. By using a robust 60 lb. densified kraft paper release liner, this tape provides reliable performance for industrial applications, such as die-cutting and automated dispensers.

Features
  • Offers high UV, humidity, and moisture resistance
  • Bonds a wide variety of substrates, including metal, glass, wood, paper, paint, and many plastics
  • 60 lb. unbleached densified kraft liner allows for manual or hand applications
  • Provides consistently strong bonds in temperatures up to +250°F (+121°C)
  • Aggressive acrylic adhesive 400 bonds on contact
Applications
  • High-speed flying splices and zero-speed splices on most grades of paper
  • Splicing foils, films, and fabrics
  • Laminating adhesive for foams and photos
  • Attaching metal and plastic nameplates
  • Mounting promotional items and posters
  • Core starting

3M™ Adhesive Transfer Tape 465

ImageManufacturer Part NumberDescriptionThickness - AdhesiveThickness - Backing, CarrierLengthAvailable QuantityPriceView Details
TAPE ADHSV TRNSFR CLR 24"X60YDS465-24"X60YDTAPE ADHSV TRNSFR CLR 24"X60YDS--180' (55.0m) 60 yds1 - Immediate$122,464.00View Details
TAPE ADHSV TRNSFR TAN 12"X60YDS465-12"X60YDTAPE ADHSV TRNSFR TAN 12"X60YDS0.0020" (2.0 mils, 0.050mm)-180' (55.0m) 60 yds11 - Immediate$65,511.00View Details
TAPE ADHSV TRNSFR CLR 1/2"X5YDS465-0.5-5TAPE ADHSV TRNSFR CLR 1/2"X5YDS0.0020" (2.0 mils, 0.050mm)-15' (4.6m) 5 yds0 - Immediate$1,056.69View Details
TAPE ADHSV TRNSFR CLR 1"X5YDS465-1-5TAPE ADHSV TRNSFR CLR 1"X5YDS0.0020" (2.0 mils, 0.050mm)-15' (4.6m) 5 yds0 - ImmediateSee Page for PricingView Details
TAPE ADHSV TRNSFR TAN 12"X12"465SQ-12(6)TAPE ADHSV TRNSFR TAN 12"X12"0.0020" (2.0 mils, 0.050mm)-12.00" (304.80mm) 1'43 - Immediate$1,242.00View Details
TAPE ADHSV TRNSFR CLR 1/2"X5YDS465-12-5TAPE ADHSV TRNSFR CLR 1/2"X5YDS0.0020" (2.0 mils, 0.050mm)-15' (4.6m) 5 yds0 - Immediate$11,467.50View Details
TAPE ADHSV TRNSFR CLR 1/8"X5YDS465-0.125-5TAPE ADHSV TRNSFR CLR 1/8"X5YDS0.0020" (2.0 mils, 0.050mm)-15' (4.6m) 5 yds0 - ImmediateSee Page for PricingView Details
TAPE ADHSV TRNSFR CLR 1/4"X5YDS0.25-5-465TAPE ADHSV TRNSFR CLR 1/4"X5YDS0.0020" (2.0 mils, 0.050mm)-15' (4.6m) 5 yds0 - ImmediateSee Page for PricingView Details
TAPE ADHSV TRNSFR CLR 3/8"X5YDS465-0.375-5TAPE ADHSV TRNSFR CLR 3/8"X5YDS0.0020" (2.0 mils, 0.050mm)-15' (4.6m) 5 yds0 - Immediate$1,025.82View Details
TAPE ADHSV TRNSFR CLR 5/8"X5YDS465-0.625-5TAPE ADHSV TRNSFR CLR 5/8"X5YDS0.0020" (2.0 mils, 0.050mm)-15' (4.6m) 5 yds0 - Immediate$1,280.55View Details
Published: 2022-01-20