
465-24"X60YD | |
|---|---|
DigiKey Part Number | 3M159358-ND |
Manufacturer | |
Manufacturer Product Number | 465-24"X60YD |
Description | TAPE ADHSV TRNSFR CLR 24"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 24.00" (609.60mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 400 | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 24.00" (609.60mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Bonding | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥122,464.00000 | ¥122,464 |
| 10 | ¥103,572.90000 | ¥1,035,729 |
| Unit Price without JCT: | ¥122,464.00000 |
|---|---|
| Unit Price with JCT: | ¥134,710.40000 |

