Adhesive Transfer Tape Acrylic, 400 Adhesive Tan 12.00" (304.80mm) X 12.00" (304.80mm) 1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

465SQ-12(6)

DigiKey Part Number
1067-465SQ-12(6)-ND
Manufacturer
Manufacturer Product Number
465SQ-12(6)
Description
TAPE ADHSV TRNSFR TAN 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 400 Adhesive Tan 12.00" (304.80mm) X 12.00" (304.80mm) 1'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 400
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.050mm)
Thickness - Backing, Carrier
-
Width
12.00" (304.80mm)
Length
12.00" (304.80mm) 1'
Color
Tan
Usage
Bonding
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥1,245.00000¥1,245
10¥942.10000¥9,421
25¥847.96000¥21,199
50¥784.82000¥39,241
100¥727.88000¥72,788
250¥661.13200¥165,283
500¥616.39000¥308,195
1,000¥615.47700¥615,477
Manufacturers Standard Package
Unit Price without JCT:¥1,245.00000
Unit Price with JCT:¥1,369.50000