Design contains obsolete parts

AL8807EV4: 1.1A @ 10V Max, 8 ~ 30V in, Buck

Summary

The AL8807EV4 evaluation circuit demonstrates the AL8807 High Efficiency 30V 1.5A Buck LED Driver operating in a circuit providing 1.1A LED current in MR16 form intended to drive 1 to 3 high brightness LEDs in series with a total load voltage drop up to 10V. The circuit includes a 470µF reservoir capacitor to prevent flicker for 50Hz or 60Hz AC input power. EMC filtering is included to meet international standards including the radiated emission requirements of EN55015 and EN55022 Class B.

The switching frequency is approximately 440kHz when driving 2 Osram Dragon Diamond LEDs

The construction uses a double-sided FR4 printed circuit board, 17 x 20 x 0.8 mm with 2oz/sq ft copper (70µm). Components are mounted on both sides.

Specifications

Manufacturer Diodes Incorporated
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Board not Stocked
Voltage In 8 ~ 30 V
Topology Step Down
Current Out 1.1 A
Voltage Out (Max) 10 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions - Not Given
Features Current Limit (Adj. or Fixed)
Dimming Control
Open Circuit Protection
PWM Interface
Shutdown, Enable, Standby
Soft Start
Switching Frequency 440 kHz
Component Count + Extras 20 + 0
Design Author Diodes/Zetex
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Main I.C. Base Part AL8807
Date Created By Author 2012-05
Date Added To Library 2020-03