Design contains obsolete parts

DER-303: 200mA @ 36V Max, 185 ~ 265 VAC

Summary

The document describes a non-isolated, high efficiency, high power factor (PF) LED driver designed to drive a nominal LED string voltage of 36 V at 200 mA from an input voltage range of 185 VAC to 265 VAC (47 Hz – 63 Hz). The LED driver utilizes the LNK460VG from the LinkSwitch-PL family of ICs.

The topology used is a single-stage non-isolated buck that meets the stringent space and efficiency requirements for this design. LinkSwitch-PL based designs provide a high power factor (>0.9) meeting international requirements.

This design was not optimized for operation with phase dimmers. If this is a requirement, please see DER-302.

This document contains the LED driver specification, schematic, PCB details, bill of materials, transformer documentation and typical performance characteristics.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Board not Stocked
AC Voltage 230 V
Outputs and Type 1 Non-Isolated
Current Out 200 mA
Voltage Out (Max) 36 V
Efficiency @ Conditions >90%, 185 ~ 265 VAC, 36V @ 200 mA
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Current Protection
Over Voltage Protection
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 29.6 ~ 122 kHz
Component Count + Extras 29 + 0
Design Author Power Integrations
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 185 ~ 265 VAC
Power Factor
Standard(s)
Main I.C. Base Part LNK460
Date Created By Author 2010-11
Date Added To Library 2014-05