Design contains obsolete parts

DER-315: 93mA @ 48V Max, 90 ~ 132VAC in

Summary

This document is an engineering report describing a non-isolated, high-efficiency, high power factor, TRIAC dimmable LED driver designed to drive a nominal LED string voltage of 48 V at 93 mA (4.5 W). Input voltage range is 90 VAC to 132 VAC (47 Hz - 63 Hz). This LED driver utilizes LNK458KG from the LinkSwitch-PL family of devices.

LinkSwitch-PL based designs provide a high power factor (>0.9) meeting international requirements.

The form factor of the board was chosen to meet the requirements for standard B10 LED replacement lamps. The output is non-isolated and requires the mechanical design of the enclosure to isolate the output of the supply and the LED load from the user.

The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, design spreadsheet and performance data.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Board not Stocked
AC Voltage 115 V
Outputs and Type 1 Non-Isolated
Current Out 93 mA
Voltage Out (Max) 48 V
Efficiency @ Conditions >85%, 90 ~ 132 VAC, @ 48 V
Features Current Limit (Adj. or Fixed)
Dimming Control
Frequency Jitter for EMI
Open Circuit Protection
Over Current Protection
Over Voltage Protection
PFC
Short Circuit Protection
Thermal Protection
Switching Frequency 29.6 ~ 122 kHz
Component Count + Extras 42 + 0
Design Author Power Integrations
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 90 ~ 132 VAC
Power Factor 0.95 @ 115 VAC
Standard(s) EN55015 B conducted EMI
EN61000-3-2 Class D (C)
IEC 1000-4-5
Main I.C. Base Part LNK458
Date Created By Author 2012-03
Date Added To Library 2014-09