Design contains obsolete parts

FEBFL7730_L20L008B: 3 ~ 9 LEDs @ 380mA, 120V

Summary

This offline LED ballast uses the FL7730 PSR single-stage flyback converter. The input voltage range is 90 ~ 140VAC driving LEDs at 380mA @ 10 ~ 28V. The proprietary TRUECURRENT® technology enables the simplified circuit design for LED lighting applications.

TRIAC dimming is smoothly managed by dimming brightness control without flicker. By using single-stage topology with primary-side regulation, an LED lighting board can be implemented with few external components and minimized cost. It does not require an input bulk capacitor or feedback circuitry. To implement good power factor and low total harmonic distortion, constant on-time control is utilized with an external capacitor connected to the COMI pin.

Precise constant-current control regulates accurate output current versus changes in input voltage and output voltage. The operating frequency is proportionally changed by the output voltage to guarantee Discontinuous Conduction Mode (DCM) operation with higher efficiency and simpler design. The FL7730 provides protections such as open-LED, short-LED, and over-temperature protections. Current-limit level is automatically reduced to minimize output current and protect external components in a short-LED condition.

Specifications

Manufacturer onsemi
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Normally In Stock
AC Voltage 115 V
Outputs and Type 1 Isolated
Current Out 380 mA
Voltage Out (Max) 28 V
Efficiency @ Conditions >82%, 120V in, 380mA @ 22 V (No Dimmer)
Features Current Limit (Adj. or Fixed)
Dimming Control
Frequency Jitter for EMI
Open Circuit Protection
PFC
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 21 ~ 70 kHz
Component Count + Extras 39 + 0
Design Author Fairchild Semiconductor
Application / Target Market Lighting: LED Home Lighting
Voltage In 90 ~ 140 VAC
Power Factor
Standard(s)
Main I.C. Base Part FL7730
Date Created By Author 2011-10
Date Added To Library 2013-08