| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LMR12010YMKDEMO/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
1 A
|
| Voltage In |
3 ~ 5 V
|
| Efficiency @ Conditions |
>77%, 3.3V in, 1.8V @ 100 ~ 500 mA
>74%, 5V in, 1.8V @ 0.2 ~ 1 A >70%, 3.3V in, 1.8V @ 0.05 ~ 1 A |
| Voltage Out Range |
- Not Given
|
| Features |
Shutdown, Enable, Standby
Soft Start Thermal Protection |
| Switching Frequency |
3 MHz
|
| Standby Current [Typical] |
30 nA
|
| Quiescent Current [Typical] |
1.7 mA
|
| Component Count + Extras |
10 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Point of Load (PoL)
Portable Devices RF: Metering |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] |
2.5 mA
|
| Main I.C. Base Part |
LMR12010Y
|
| Date Created By Author | 2011-09 |
| Date Added To Library | 2012-02 |