Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by DigiKey)
CPT (Duty, customs, brokerage, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Bank Remittance Payment
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The circuit operates from 85Vac to 264Vac input voltage with an output power peak of 6W through two output voltages of 5Vdc and 12Vdc. It contains an input fuse (F2), EMI filtering (C1, L1, and C2), and the secondary regulation is provided by U2 and U3, the optocoupler and TL431 respectively.
An additional LC (PI) filter is added to the 5Vdc output, C9-L2 configuration, for further effective ripple and noise rejection. The AC input is rectified and filtered by the bridge BR1 and the bulk capacitor C1 to generate the high voltage DC bus applied to the primary winding of the transformer, T1.
The 5Vdc output is sensed with an optocoupler. It is possible to modify the output voltages by changing the transformer turns ratio and modifying the resistance values of R7 and R8 in the feedback loop. R2 and C4 form the snubber circuit needed to reduce the voltage ringing on the drain pin and the leakage spikes.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-4931-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
12V, 5V
|
| Current Out |
600mA, 250mA
|
| Output Power |
6 W
|
| Efficiency @ Conditions |
>79%, 220V in, Full Load
>76%, 120V in, Full Load |
| No-load Input Power @ Voltage |
153 mW @ 115 V
222 mW @ 230 V |
| Features |
Energy Standard Compliant
Light Load Mode Over Current Protection Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out Zero Load Regulation |
| Switching Frequency |
60 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
30 + 4
|
| Voltage In |
85 ~ 265 VAC
|
| Application / Target Market |
Power: AC Adapters
Set-Top Boxes Telecom White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VIPer12A
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox