Design contains obsolete parts

ISL8002BDEMO1Z: 1.8V @ 2A, 2.7 ~ 5.5V in, Buck

Summary

The ISL8002BDEMO1Z kit is intended for use by individuals with requirements for point-of-load applications sourcing from 2.7V to 5.5V. The ISL8002BDEMO1Z board is used to demonstrate the performance of the ISL8002B low quiescent current mode converter.

The ISL8002B is offered in a 8 pin 2mmx2mm TDFN package with 1mm maximum height. The complete converter occupies less than 64mm2 area.

This board has been configured and optimized for the following operating conditions: VIN = 2.7V to 5.5V, VOUT = 1.8V, VTRACK = 1.8V, IOUT maximum is 2A, Switching frequency is 2MHz, up to 95% peak efficiency, and selectable PFM or PWM operation option.

Specifications

Manufacturer Renesas Electronics Corporation
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ISL8002BDEMO1Z-ND
Eval Board Supplier Renesas Electronics Corporation
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 2 A
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >90%, 5V in, 3.3V @ 0.1 ~ 1.8 A
>90%, 5V in, 2.5V @ 0.16 ~ 1.3 A
>85%, 5V in, 1.8V @ 0.12 ~ 1.6 A
>85%, 5V in, 1.5V @ 0.12 ~ 1.4 A
>80%, 5V in, 1.2V @ 0.1 ~ 1.6 A
>80%, 5V in, 0.9V @ 0.21 ~ 1.15 A
Voltage Out Range 0.6 ~ 80% Vin
Features Current Limit (Adj. or Fixed)
Over Current Protection
PFM or PWM
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Tracking
Switching Frequency 2 MHz
Standby Current [Typical] 20 µA
Quiescent Current [Typical] 8 mA
Component Count + Extras 13 + 5
Internal Switch Yes
Design Author Intersil
Application / Target Market FPGA / DSP / Processors
Medical
Point of Load (PoL)
Power: Industrial Power
Telecom
Standby Current [Maximum] 30 µA
Quiescent Current [Maximum] 15 mA
Main I.C. Base Part ISL8002B
Date Created By Author 2015-01
Date Added To Library 2015-10

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: