TPS61230EVM-089: 5V @ 2.1A, 2.3 ~ 5.5V in, Boost

Summary

This user’s guide describes the characteristics, operation, and use of TI's TPS61230 evaluation module (EVM). This EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS61230. The EVM converts a 2.3-V to 5.5-V input voltage to a regulated 5-V output voltage. The TPS61230 is capable of delivering 2.1-A current while the input voltage is above 3.3 V.

This user’s guide includes setup instructions for the hardware, a printed-circuit board (PCB) layout for the EVM, a schematic diagram, a bill of materials (BOM), and test results for the EVM.

The TPS61230 is a 5-A switch current limit, synchronous, step-up converter in a 3 × 3-mm, 10-pin QFN package. The output voltage is adjustable.

The TPS61230EVM-089 is set to a 5-V output. The EVM operates with full-rated performance with an input voltage between 3.3 V and 5.5 V. If Vin is below 3.3 V, the output current capability could be less than 2.1 A.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-37854-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 2.1 A
Voltage In 2.3 ~ 5.5 V
Efficiency @ Conditions >94%, 4.6V in, 5V @ 0.003 ~ 1.7 A
>94%, 3.6V in, 5V @ 0.008 ~ 1 A
>92%, 3V in, 5V @ 0.004 ~ 1 A
Voltage Out Range 2.5 ~ 5.5 V
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Power Good Output
Power Save Mode
Shutdown, Enable, Standby
Soft Start
Switching Frequency 2 MHz
Standby Current [Typical] 1.5 µA
Quiescent Current [Typical] 35 µA
Component Count + Extras 15 + 0
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Portable Devices
RF: Metering
Tablets
USB Powered Devices
Standby Current [Maximum] 6 µA
Quiescent Current [Maximum] 60 µA
Main I.C. Base Part TPS61230
Date Created By Author 2013-10
Date Added To Library 2015-04

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: