Design contains obsolete parts

XRP7714EVB-DEMO-2P-KIT: 4 Chan, 4A, 4.5 ~ 25V in

Summary

The XRP7714EVB-DEMO-1, XRP7714EVB-DEMO-2, and the XRP7714EVB-DEMO-2P demo boards are complete, working, four channel, power systems measuring either 2”x2”, or 2”x2.5” capable of delivering over 35 watts. They provide 3.3V, 2.5V, 1.8V, and 1V at a maximum of 4 amps per channel. The 2.5V, 1.8V, and 1V supplies can be adjusted in 50mV increments, and the 3.3V supply is adjustable in 100mV increments.

The order and ramp rates for each supply can be programmed to accommodate any sequencing requirement. All power supply operations can be controlled over an I2C interface. Faults, output voltages, and currents can also be monitored. Four GPIO signals are available to provide status of power good signals, enables, and faults. Unused GPIO pins can be programmed as I/O expansion for a microcontroller. The board is supported by PowerArchitect™ and plugs directly onto the Exar Communications Module (XRP77XXEVB-XCM).

Specifications

Manufacturer MaxLinear, Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number 1016-1609-ND
Eval Board Supplier MaxLinear, Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 4 Non-Isolated
Voltage Out: Highest Current First 3.3V, 2.5V, 1.8V, 1V
Current Out 4A per Channel
Voltage In 4.5 ~ 25 V
Efficiency @ Conditions >87%, 20V in, 0.5 ~ 2.55 A (all ch.)
>85%, 15V in, 0.5 ~ 3.3 A (all ch.)
>85%, 12V in, 0.6 ~ 3.2 A (all ch.)
>82%, 8V in, 0.8 ~ 4 A (all ch.)
>82%, 10V in, 0.6 ~ 4 A (all ch.)
>80%, 6.5V in, 1.05 ~ 4 A (all ch.)
Voltage Out Range 3.3 ~ 5 V, 1.8 ~ 2.5 V, 1.5 ~ 1.8 V, 0.9 ~ 1.2 V
Features Current Limit (Adj. or Fixed)
Fault Indication
I²C Interface
LDO Regulator(s), On-Chip
Over Current Protection
Over Voltage Protection
PFM or PWM
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 300 kHz ~ 1.5 MHz
Standby Current [Typical] 180 µA
Quiescent Current [Typical] 9 mA
Component Count + Extras 66 + 21
Internal Switch No
Design Author Exar Corporation
Application / Target Market Audio: Hi Fi
FPGA / DSP / Processors
Power: Auxiliary Power Supply
Power: Industrial Power
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part XRP7714
Date Created By Author 2012-06
Date Added To Library 2014-07