VideoLibrary

TPS4000シリーズ 3相4080W産業用電源 | Datasheet Preview

TPS4000 は、DeltaまたはWyeの350VACから528VACの三相入力という広い範囲で最大92%の効率で動作し、24V、170Aの出力または48V、83.3Aの出力で提供されます。最大8つの電源を並列に接続することで、より大きな負荷を駆動することができます。これらの電源は冗長構成用の内部ORingFETを備えており、フル機能の電源には、絶縁AC Fail、DC Goodやドロップフェーズ信号の他、リモートオン/オフ制御、リモートセンシングおよび12Vスタンバイ電源が含まれます。また、リモートプログラミングと様々なパラメター監視向けのPMBusインターフェイスも備えています。

3/23/2021 2:37:32 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 48V 4000WTPS4000-48AC/DC CONVERTER 48V 4000W15 - Immediate$382,360.00View Details
AC/DC CONVERTER 24V 4000WTPS4000-24AC/DC CONVERTER 24V 4000W0 - Immediate
18 - Factory Stock
$382,360.00View Details