IGBT Modules

Results: 2,693
Stocking Options
Environmental Options
Media
Exclude
2,693Results

Showing
of 2,693
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Configuration
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Power - Max
Vce(on) (Max) @ Vge, Ic
Current - Collector Cutoff (Max)
Input Capacitance (Cies) @ Vce
Input
NTC Thermistor
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
334
In Stock
1 : ¥7,932.00000
Tube
Tube
Active
Trench Field Stop
Single
1200 V
281 A
1087 W
2.05V @ 15V, 100A
100 µA
9.35 nF @ 25 V
Standard
No
-40°C ~ 150°C (TJ)
Chassis Mount
SOT-227-4, miniBLOC
SOT-227
FP25R12KE3BPSA1
IGBT MOD 1200V 40A AG-ECONO2-8
Infineon Technologies
165
In Stock
1 : ¥11,712.00000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
40 A
155 W
2.15V @ 15V, 25A
1 mA
1.8 nF @ 25 V
Three Phase Bridge Rectifier
Yes
-40°C ~ 125°C (TJ)
Chassis Mount
Module
AG-ECONO2-8
IGBT MODULE C SERIES
IGBT MOD 1200V 240A 1100W MOD
Infineon Technologies
93
In Stock
1 : ¥14,475.00000
Tray
Tray
Active
Trench Field Stop
Half Bridge
1200 V
240 A
1100 W
2.15V @ 15V, 200A
5 mA
14 nF @ 25 V
Standard
No
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
FZ600R17KE3
IGBT MOD 1200V 400A 2400W MOD
Infineon Technologies
166
In Stock
1 : ¥16,736.00000
Tray
-
Tray
Active
Trench Field Stop
Single
1200 V
400 A
2400 W
2.1V @ 15V, 400A
5 mA
28 nF @ 25 V
Standard
Yes
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
FF300R12KE4HOSA1
IGBT MOD 1200V 460A 1600W MOD
Infineon Technologies
292
In Stock
1 : ¥18,022.00000
Tray
Tray
Active
Trench Field Stop
2 Independent
1200 V
460 A
1600 W
2.15V @ 15V, 300A
5 mA
19 nF @ 25 V
Standard
Yes
-40°C ~ 150°C
Chassis Mount
Module
Module
FZ600R12KE4HOSA1
IGBT MOD 1200V 600A 3000W MOD
Infineon Technologies
209
In Stock
1 : ¥18,602.00000
Tray
Tray
Active
-
Single
1200 V
600 A
3000 W
2.1V @ 15V, 600A
5 mA
1.7 nF @ 25 V
Standard
No
-40°C ~ 125°C
Chassis Mount
Module
Module
IGBT MODULE C SERIES
IGBT MOD 1200V 520A 2400W MOD
Infineon Technologies
65
In Stock
1 : ¥21,692.00000
Tray
Tray
Active
Trench Field Stop
Half Bridge
1200 V
520 A
2400 W
2.15V @ 15V, 450A
5 mA
28 nF @ 25 V
Standard
No
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
IGBT MODULE C SERIES
IGBT MOD 1200V 450A 2400W MOD
Infineon Technologies
610
In Stock
1 : ¥21,918.00000
Tray
Tray
Active
Trench Field Stop
Half Bridge
1200 V
450 A
2400 W
2.15V @ 15V, 450A
5 mA
28 nF @ 25 V
Standard
No
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
FZ600R17KE4HOSA1
IGBT MOD 1700V 1200A 3350W MOD
Infineon Technologies
146
In Stock
1 : ¥22,031.00000
Tray
Tray
Active
Trench Field Stop
Single
1700 V
1200 A
3350 W
2.3V @ 15V, 600A
1 mA
49 nF @ 25 V
Standard
No
-40°C ~ 150°C
Chassis Mount
Module
Module
FZ900R12KE4
IGBT MOD 1200V 900A 4300W MOD
Infineon Technologies
473
In Stock
1 : ¥22,157.00000
Tray
Tray
Active
Trench Field Stop
Single
1200 V
900 A
4300 W
2.1V @ 15V, 900A
5 mA
56 nF @ 25 V
Standard
No
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
MFG_FS300R12KE3BOSA1
IGBT MOD 1200V 500A 1450W MOD
Infineon Technologies
47
In Stock
1 : ¥65,560.00000
Tray
-
Tray
Not For New Designs
Trench Field Stop
Three Phase Inverter
1200 V
500 A
1450 W
2.15V @ 15V, 300A
5 mA
21 nF @ 25 V
Standard
Yes
-40°C ~ 125°C (TJ)
Chassis Mount
Module
Module
FS MODULE
IGBT MOD 1200V 600A 2100W MOD
Infineon Technologies
68
In Stock
1 : ¥87,414.00000
Tray
-
Tray
Not For New Designs
Trench Field Stop
Three Phase Inverter
1200 V
600 A
2100 W
2.15V @ 15V, 450A
5 mA
32 nF @ 25 V
Standard
Yes
-40°C ~ 125°C (TJ)
Chassis Mount
Module
Module
APT2X60D60J
IGBT MOD 600V 112A 356W ISOTOP
Microchip Technology
1,202
In Stock
1 : ¥4,928.00000
Tube
Tube
Active
PT
Single
600 V
112 A
356 W
2.5V @ 15V, 62A
275 µA
8.01 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Chassis Mount
SOT-227-4, miniBLOC
ISOTOP®
IXYK1x0xNxxxx
IGBT MOD 650V 210A 750W SOT-227B
IXYS
343
In Stock
1 : ¥5,019.00000
Tube
Tube
Active
PT
Single
650 V
210 A
750 W
2.35V @ 15V, 110A
50 µA
3.69 nF @ 25 V
Standard
No
-55°C ~ 175°C (TJ)
Chassis Mount
SOT-227-4, miniBLOC
SOT-227B
IXYK1x0xNxxxx
IGBT MOD 650V 166A 600W SOT-227B
IXYS
220
In Stock
1 : ¥5,107.00000
Tube
Tube
Active
PT
Single
650 V
166 A
600 W
2.3V @ 15V, 70A
50 µA
4.98 nF @ 25 V
Standard
No
-55°C ~ 175°C (TJ)
Chassis, Stud Mount
SOT-227-4, miniBLOC
SOT-227B
IXYK1x0xNxxxx
IGBT MOD 600V 78A 360W SOT-227B
IXYS
214
In Stock
1 : ¥5,145.00000
Tube
Tube
Active
PT
Single
600 V
78 A
360 W
2.5V @ 15V, 50A
250 µA
4.78 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Chassis Mount
SOT-227-4, miniBLOC
SOT-227B
IXYK1x0xNxxxx
IGBT MODULE 1200V 105A SOT-227B
IXYS
344
In Stock
1 : ¥5,419.00000
Tube
Tube
Active
-
Single
1200 V
105 A
500 W
3.2V @ 15V, 82A
50 µA
4.06 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Chassis Mount
SOT-227-4, miniBLOC
SOT-227B
IXYN110N120C4
IGBT MOD 1200V 220A 830W SOT-227
IXYS
154
In Stock
1 : ¥5,664.00000
Tube
Tube
Active
-
Single
1200 V
220 A
830 W
2.4V @ 15V, 110A
50 µA
5.42 nF @ 25 V
Standard
No
-55°C ~ 175°C (TJ)
Chassis Mount
SOT-227-4, miniBLOC
SOT-227
IXYK1x0xNxxxx
IGBT MODULE 1200V 134A SOT-227B
IXYS
1,082
In Stock
1 : ¥6,502.00000
Tube
Tube
Active
-
Single
1200 V
134 A
690 W
3.5V @ 15V, 100A
50 µA
6 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Chassis Mount
SOT-227-4, miniBLOC
SOT-227B
IXYK1x0xNxxxx
IGBT MOD 600V 320A 735W SOT-227B
IXYS
1,379
In Stock
1 : ¥7,431.00000
Tube
Tube
Active
PT
Single
600 V
320 A
735 W
1.25V @ 15V, 100A
150 µA
18 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Chassis Mount
SOT-227-4, miniBLOC
SOT-227B
APT2X60D60J
IGBT MOD 1200V 128A 543W ISOTOP
Microchip Technology
531
In Stock
1 : ¥7,822.00000
Tube
Tube
Active
PT
Single
1200 V
128 A
543 W
3.9V @ 15V, 75A
1.25 mA
7.04 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Chassis Mount
ISOTOP
ISOTOP®
EasyPIM 2B
IGBT MODULE 1200V 65A MODULE
Infineon Technologies
150
In Stock
1 : ¥8,290.00000
Tray
Tray
Active
Trench Field Stop
Full Bridge
1200 V
65 A
-
1.55V @ 15V, 75A (Typ)
13 µA
15.1 nF @ 25 V
Standard
No
-40°C ~ 175°C
Chassis Mount
Module
Module
EasyPIM 2B
IGBT MOD 1200V 50A AG-EASY2B-2
Infineon Technologies
48
In Stock
1 : ¥8,395.00000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
50 A
-
1.5V @ 15V, 50A
8 µA
11.1 nF @ 25 V
Three Phase Bridge Rectifier
Yes
-40°C ~ 175°C (TJ)
Chassis Mount
Module
AG-EASY2B-2
FP50R12W2T7BPSA1
IGBT MODULE 1200V 50A AG-EASY2B
Infineon Technologies
28
In Stock
1 : ¥8,395.00000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
50 A
-
-
8 µA
11.1 nF @ 25 V
Three Phase Bridge Rectifier
Yes
-40°C ~ 175°C (TJ)
Chassis Mount
Module
AG-EASY2B
FP35R12W2T4_B11
IGBT MOD 1200V 54A 215W MOD
Infineon Technologies
57
In Stock
1 : ¥8,831.00000
Tray
-
Tray
Active
Trench Field Stop
Three Phase Inverter
1200 V
54 A
215 W
2.25V @ 15V, 35A
1 mA
2 nF @ 25 V
Standard
Yes
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
Showing
of 2,693

IGBT Modules


Insulated-gate bipolar transistors (IGBTs) are three-terminal power semiconductor devices primarily used as electronic switches that combine high efficiency and fast switching. As modules, IGBTs are configured as asymmetrical bridges, boost, buck and brake choppers, full-bridge, three-level and three-phase inverters. Some have built-in NTC thermistors for temperature monitoring. IGBT modules are differentiated by max power, collector current, collector-emitter breakdown voltage and configuration.