Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
916,477 In Stock | 1 : ¥16.00000 Cut Tape (CT) 3,000 : ¥5.98133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 150 mA | - | Semi-Shielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
746,303 In Stock | 1 : ¥16.00000 Cut Tape (CT) 4,000 : ¥6.83025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±20% | 550 mA | 110mA | Shielded | 250mOhm | - | 60MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
732,961 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥2.66030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.3 nH | ±0.3nH | 300 mA | - | Unshielded | 190mOhm Max | 8 @ 100MHz | 8.5GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
421,573 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥3.27320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 27 nH | ±5% | 350 mA | - | Unshielded | 460mOhm Max | 8 @ 100MHz | 1.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
416,005 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥2.66030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 250 mA | - | Unshielded | 450mOhm Max | 8 @ 100MHz | 3.7GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
309,830 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥2.66030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.2 nH | ±0.3nH | 300 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 12GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
280,546 In Stock | 1 : ¥16.00000 Cut Tape (CT) 2,000 : ¥7.24400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 500 mA | 110mA | Shielded | 300mOhm | - | 50MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
274,098 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥3.27320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 15 nH | ±5% | 450 mA | - | Unshielded | 320mOhm Max | 8 @ 100MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
268,904 In Stock | 1 : ¥16.00000 Cut Tape (CT) 4,000 : ¥3.68125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 5.6 nH | ±0.3nH | 300 mA | - | Unshielded | 300mOhm Max | 8 @ 100MHz | 4.6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | ||
219,943 In Stock | 1 : ¥16.00000 Cut Tape (CT) 4,000 : ¥8.03300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 300 mA | 60mA | Shielded | 600mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
163,582 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥7.63890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 100 nH | ±5% | 120 mA | - | Unshielded | 2.52Ohm Max | 20 @ 150MHz | 1.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
158,689 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥7.63890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 56 nH | ±5% | 200 mA | - | Unshielded | 1.17Ohm Max | 25 @ 200MHz | 2.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
154,730 In Stock | 1 : ¥16.00000 Cut Tape (CT) 15,000 : ¥2.49727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 5.6 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 14 @ 500MHz | 4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
146,705 In Stock | 1 : ¥16.00000 Cut Tape (CT) 4,000 : ¥4.12900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 220 nH | ±5% | 300 mA | - | Unshielded | 2.8Ohm Max | 8 @ 50MHz | 450MHz | - | -55°C ~ 100°C | 50 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | ||
144,492 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥7.63890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 15 nH | ±5% | 460 mA | - | Unshielded | 160mOhm Max | 30 @ 250MHz | 5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
109,879 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥7.63890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 47 nH | ±5% | 210 mA | - | Unshielded | 1.08Ohm Max | 25 @ 200MHz | 2.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
102,711 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥7.63890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±5% | 260 mA | - | Unshielded | 630mOhm Max | 25 @ 250MHz | 3.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
97,391 In Stock | 1 : ¥16.00000 Cut Tape (CT) 4,000 : ¥8.03300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 350 mA | 120mA | Shielded | 500mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
70,662 In Stock | 1 : ¥16.00000 Cut Tape (CT) 3,000 : ¥7.03933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 400 mA | - | Semi-Shielded | 91mOhm Max | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
62,063 In Stock | 1 : ¥16.00000 Cut Tape (CT) 15,000 : ¥2.11933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 8.2 nH | ±5% | 250 mA | - | Unshielded | 700mOhm Max | 14 @ 500MHz | 3.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
56,024 In Stock | 1 : ¥16.00000 Cut Tape (CT) 4,000 : ¥8.03300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 250 mA | 90mA | Shielded | 1.05Ohm | - | 50MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
55,384 In Stock | 1 : ¥16.00000 Cut Tape (CT) 2,000 : ¥7.24400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±20% | 250 mA | 120mA | Shielded | 950mOhm | - | 40MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
50,449 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥2.66030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1 nH | ±0.3nH | 300 mA | - | Unshielded | 120mOhm Max | 8 @ 100MHz | 15GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
3,615 In Stock | 1 : ¥16.00000 Cut Tape (CT) 10,000 : ¥2.66030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.9 nH | ±0.3nH | 300 mA | - | Unshielded | 220mOhm Max | 8 @ 100MHz | 7GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
402,526 In Stock | 1 : ¥17.00000 Cut Tape (CT) 10,000 : ¥8.32310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 10 nH | ±2% | 500 mA | - | Unshielded | 170mOhm Max | 25 @ 250MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) |