Z8937120VSC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: ¥1,327.97804
Datasheet
Fixed Point Digital Signal Processor (DSP) 20MHz 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8937120VSC

DigiKey Part Number
269-1127-ND
Manufacturer
Manufacturer Product Number
Z8937120VSC
Description
DSP 20MHZ 44-PLCC
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 20MHz 44-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
External Peripheral Interface
Clock Rate
20MHz
Non-Volatile Memory
OTP (8kB)
On-Chip RAM
1kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types