
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fixed Point | |
Interface | External Peripheral Interface | |
Clock Rate | 20MHz | |
Non-Volatile Memory | OTP (8kB) | |
On-Chip RAM | 1kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,275 | ¥1,515.08078 | ¥1,931,728 |
| Unit Price without JCT: | ¥1,515.08078 |
|---|---|
| Unit Price with JCT: | ¥1,666.58886 |

