Direct

SMAJ350A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ350A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ350A/TR7 |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥19.39200 | ¥19,392 |
| 2,000 | ¥17.39050 | ¥34,781 |
| 3,000 | ¥16.36933 | ¥49,108 |
| 5,000 | ¥15.22100 | ¥76,105 |
| 7,000 | ¥14.54029 | ¥101,782 |
| 10,000 | ¥13.87830 | ¥138,783 |
| 25,000 | ¥12.42496 | ¥310,624 |
| 50,000 | ¥11.52686 | ¥576,343 |
| 100,000 | ¥10.92255 | ¥1,092,255 |
| Unit Price without JCT: | ¥19.39200 |
|---|---|
| Unit Price with JCT: | ¥21.33120 |


