
SMAJ350A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ350A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ350A/TR13CT-ND - Cut Tape (CT) 13-SMAJ350A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ350A/TR13 |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥21.10000 | ¥211 |
| 25 | ¥18.60000 | ¥465 |
| 100 | ¥15.82000 | ¥1,582 |
| 250 | ¥14.48400 | ¥3,621 |
| 500 | ¥13.68400 | ¥6,842 |
| 1,000 | ¥13.02100 | ¥13,021 |
| 2,500 | ¥12.32240 | ¥30,806 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.72020 | ¥68,601 |
| 10,000 | ¥12.48720 | ¥124,872 |
| 15,000 | ¥11.85867 | ¥177,880 |
| 25,000 | ¥11.15220 | ¥278,805 |
| 35,000 | ¥10.73377 | ¥375,682 |
| 50,000 | ¥10.32710 | ¥516,355 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

