
SDD32A12L01 | |
|---|---|
DigiKey Part Number | 13-SDD32A12L01TR-ND - Tape & Reel (TR) 13-SDD32A12L01CT-ND - Cut Tape (CT) 13-SDD32A12L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32A12L01 |
Description | TVS DIODE 12VWM 19VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥54.60000 | ¥546 |
| 100 | ¥34.62000 | ¥3,462 |
| 500 | ¥25.96200 | ¥12,981 |
| 1,000 | ¥23.16700 | ¥23,167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥18.15767 | ¥54,473 |
| 6,000 | ¥16.49733 | ¥98,984 |
| 9,000 | ¥15.65100 | ¥140,859 |
| 15,000 | ¥14.69960 | ¥220,494 |
| 21,000 | ¥14.13605 | ¥296,857 |
| 30,000 | ¥13.58833 | ¥407,650 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

