SOD-323 TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,379,479 In Stock | 1 : ¥43.00000 Cut Tape (CT) 3,000 : ¥8.90033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
31,863 In Stock | 1 : ¥55.00000 Cut Tape (CT) 3,000 : ¥11.43067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.8V | 20A (8/20µs) | - | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
77,992 In Stock | 1 : ¥57.00000 Cut Tape (CT) 3,000 : ¥11.72667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 3.3V (Max) | 6V | 10V (Typ) | 5A (8/20µs) | - | No | DVI, HDMI, USB | 0.85pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
460,669 In Stock This product has a maximum purchase limit | 1 : ¥58.00000 Cut Tape (CT) 3,000 : ¥12.04500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 15.5V | 12A (8/20µs) | 350W | No | General Purpose | 350pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
17,324 In Stock | 1 : ¥65.00000 Cut Tape (CT) 3,000 : ¥13.66767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 9.8V | 1A (8/20µs) | 300W | No | General Purpose | 600pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
12,898 In Stock | 1 : ¥80.00000 Cut Tape (CT) 3,000 : ¥16.19933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | - | - | - | No | RF Antenna | 0.43pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
109,616 In Stock | 1 : ¥81.00000 Cut Tape (CT) 3,000 : ¥17.68433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V (Max) | 21V | 30V | 3A (8/20µs) | 90W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
37,522 In Stock This product has a maximum purchase limit | 1 : ¥93.00000 Cut Tape (CT) 3,000 : ¥20.37100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | 13.5V | 8A (8/20µs) | 500W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
41,171 In Stock This product has a maximum purchase limit | 1 : ¥95.00000 Cut Tape (CT) 3,000 : ¥20.73833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.5V | 15.5V | 1A (8/20µs) | 350W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
17,194 In Stock | 1 : ¥96.00000 Cut Tape (CT) 3,000 : ¥18.12867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | - | 42V | 7A (8/20µs) | 450W | No | General Purpose | 65pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
73,278 In Stock | 1 : ¥106.00000 Cut Tape (CT) 3,000 : ¥19.94767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | - | 18V | 30A (8/20µs) | 450W | No | General Purpose | 200pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
63,945 In Stock | 1 : ¥106.00000 Cut Tape (CT) 3,000 : ¥22.16433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | - | 31V | 12A (8/20µs) | 450W | No | - | 75pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
42,658 In Stock | 1 : ¥108.00000 Cut Tape (CT) 3,000 : ¥24.57233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6V | 9V (Typ) | 60A (8/20µs) | 530W | No | USB | 19pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
74,435 In Stock | 1 : ¥113.00000 Cut Tape (CT) 3,000 : ¥21.52700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | - | 62V | 5A (8/20µs) | 450W | No | CAN | 30pF @ 1MHz (Max) | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
21,865 In Stock | 1 : ¥113.00000 Cut Tape (CT) 3,000 : ¥21.52700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | - | 42V | 7A (8/20µs) | 450W | No | CAN | 50pF @ 1MHz (Max) | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
7,308 In Stock | 1 : ¥113.00000 Cut Tape (CT) 3,000 : ¥21.52700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | - | 14.5V | 30A (8/20µs) | 450W | No | CAN | 200pF @ 1MHz (Max) | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
8,730 In Stock | 1 : ¥125.00000 Cut Tape (CT) 3,000 : ¥28.81367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 7.7V (Typ) | 25A (8/20µs) | 170W | No | Ethernet | 4.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
5,000 In Stock | 1 : ¥150.00000 Cut Tape (CT) 3,000 : ¥29.84133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | - | 1 | 24V (Max) | 26V | 50V | 7A (8/20µs) | 350W | No | - | 1.3pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
25,970 In Stock | 1 : ¥151.00000 Cut Tape (CT) 3,000 : ¥30.03867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 33V | 15A (8/20µs) | 500W | No | CAN | 1.3pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
38,276 In Stock | 1 : ¥156.00000 Cut Tape (CT) 3,000 : ¥31.27733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 5V (Max) | 6.3V | 19.6V (Typ) | 25A (8/20µs) | 600W | No | Ethernet | 2.5pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
53,839 In Stock | 1 : ¥163.00000 Cut Tape (CT) 3,000 : ¥38.88633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13.3V | 28.6V | 11A (8/20µs) | 350W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
46,952 In Stock | 1 : ¥168.00000 Cut Tape (CT) 3,000 : ¥34.13633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | - | 1 | 5V (Max) | 6.3V | 19.6V (Typ) | 25A (8/20µs) | 600W | No | Ethernet | 2.5pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
34,929 In Stock | 1 : ¥168.00000 Cut Tape (CT) 3,000 : ¥34.13633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 3.3V (Max) | 3.5V | 21.8V (Typ) | 30A (8/20µs) | 750W | No | Ethernet | 2.5pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
18,452 In Stock | 1 : ¥171.00000 Cut Tape (CT) 3,000 : ¥34.75333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6.3V | 20.5V (Typ) | 25A (8/20µs) | 500W | No | CAN, Ethernet, USB | 2.5pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
134 In Stock | 1 : ¥178.00000 Cut Tape (CT) 3,000 : ¥36.36533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 3.5V | 24.5V (Typ) | 30A (8/20µs) | 735W | No | CAN, Ethernet, USB | 2.5pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 |