Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD07221RL | |
|---|---|
DigiKey Part Number | RT0603CRD07221RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD07221RL |
Description | RES SMD 221 OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD07221RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07221RL | YAGEO | 404 | YAG1588CT-ND | ¥17.00000 | Upgrade |
| ERA-3AEB2210V | Panasonic Industry | 1,967 | P221DBCT-ND | ¥17.00000 | Upgrade |
| MCT06030D2210BP500 | Vishay | 0 | 231221672211-ND | ¥8.20420 | Upgrade |
| RG1608N-2210-B-T5 | Susumu | 0 | RG1608N-2210-B-T5-ND | ¥29.39880 | Upgrade |
| RG1608N-2210-P-T1 | Susumu | 0 | RG1608N-2210-P-T1-ND | ¥65.58200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.18420 | ¥50,921 |
| Unit Price without JCT: | ¥10.18420 |
|---|---|
| Unit Price with JCT: | ¥11.20262 |






