
ERA-3AEB2210V | |
|---|---|
DigiKey Part Number | P221DBTR-ND - Tape & Reel (TR) P221DBCT-ND - Cut Tape (CT) P221DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB2210V |
Description | RES SMD 221 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB2210V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.60000 | ¥116 |
| 25 | ¥10.76000 | ¥269 |
| 50 | ¥10.14000 | ¥507 |
| 100 | ¥9.59000 | ¥959 |
| 250 | ¥8.88800 | ¥2,222 |
| 500 | ¥8.40800 | ¥4,204 |
| 1,000 | ¥7.96700 | ¥7,967 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.09640 | ¥35,482 |
| 10,000 | ¥6.78450 | ¥67,845 |
| 15,000 | ¥6.61840 | ¥99,276 |
| 25,000 | ¥6.42532 | ¥160,633 |
| 35,000 | ¥6.30769 | ¥220,769 |
| 50,000 | ¥6.19072 | ¥309,536 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

