Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE2512JKF070R05Z | |
|---|---|
DigiKey Part Number | 13-PE2512JKF070R05Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2512JKF070R05Z |
Description | RES 0.05 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKE070R05Z | YAGEO | 0 | 13-PE2512FKE070R05Z-ND | ¥18.32125 | Parametric Equivalent |
| PE2512FKF070R05Z | YAGEO | 0 | 13-PE2512FKF070R05ZTR-ND | ¥22.17950 | Parametric Equivalent |
| PE2512FKM070R05Z | YAGEO | 0 | 13-PE2512FKM070R05Z-ND | ¥22.17950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥22.17950 | ¥88,718 |
| Unit Price without JCT: | ¥22.17950 |
|---|---|
| Unit Price with JCT: | ¥24.39745 |



