
PE2512FKE070R05Z | |
|---|---|
DigiKey Part Number | 13-PE2512FKE070R05Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R05Z |
Description | RES 0.05 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥18.32125 | ¥73,285 |
| Unit Price without JCT: | ¥18.32125 |
|---|---|
| Unit Price with JCT: | ¥20.15338 |

