
P4KE10CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P4KE10CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE10CA-AT/TR13 |
Description | TVS DIODE 8.55VWM 14.5V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥9.51740 | ¥47,587 |
10,000 | ¥8.71460 | ¥87,146 |
15,000 | ¥8.30207 | ¥124,531 |
25,000 | ¥7.83576 | ¥195,894 |
35,000 | ¥7.55820 | ¥264,537 |
50,000 | ¥7.28750 | ¥364,375 |
125,000 | ¥7.05405 | ¥881,756 |
Unit Price without JCT: | ¥9.51740 |
---|---|
Unit Price with JCT: | ¥10.46914 |