
P4KE10CA-AT/B | |
---|---|
DigiKey Part Number | 13-P4KE10CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE10CA-AT/B |
Description | TVS DIODE 8.55VWM 14.5V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥10.19733 | ¥30,592 |
6,000 | ¥9.29350 | ¥55,761 |
9,000 | ¥8.82833 | ¥79,455 |
15,000 | ¥8.30207 | ¥124,531 |
21,000 | ¥7.98862 | ¥167,761 |
30,000 | ¥7.68257 | ¥230,477 |
75,000 | ¥7.05404 | ¥529,053 |
Unit Price without JCT: | ¥10.19733 |
---|---|
Unit Price with JCT: | ¥11.21706 |