LCE24A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ¥51.01800
Datasheet
38.9V Clamp 39A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE24A/TR13

DigiKey Part Number
13-LCE24A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE24A/TR13
Description
TVS DIODE 24VWM 38.9VC DO201
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
38.9V Clamp 39A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200¥54.86917¥65,843
2,400¥50.22792¥120,547
3,600¥47.86222¥172,304
6,000¥45.20467¥271,228
8,400¥43.63071¥366,498
12,000¥42.10075¥505,209
30,000¥41.39250¥1,241,775
Manufacturers Standard Package
Unit Price without JCT:¥54.86917
Unit Price with JCT:¥60.35609