Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥51.01800 | ¥51,018 |
| 2,000 | ¥47.03300 | ¥94,066 |
| 3,000 | ¥44.98900 | ¥134,967 |
| 5,000 | ¥42.68160 | ¥213,408 |
| 7,000 | ¥41.39243 | ¥289,747 |
| Unit Price without JCT: | ¥51.01800 |
|---|---|
| Unit Price with JCT: | ¥56.11980 |


