FMF-25FRF52-330R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥2.43540
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.92940
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,122
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥2.71880
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,620
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥16.00000
Datasheet
330 Ohm Axial 1% FMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMF-25FRF52-330R

DigiKey Part Number
FMF-25FRF52-330R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMF-25FRF52-330R
Description
RES 330 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.64100¥13,205
Manufacturers Standard Package
Unit Price without JCT:¥2.64100
Unit Price with JCT:¥2.90510