
MFR-25FTE52-330R | |
---|---|
DigiKey Part Number | 13-MFR-25FTE52-330RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-330R |
Description | RES 330 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-330R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥5.90000 | ¥59 |
25 | ¥4.96000 | ¥124 |
50 | ¥4.32000 | ¥216 |
100 | ¥3.82000 | ¥382 |
250 | ¥3.23200 | ¥808 |
500 | ¥2.86600 | ¥1,433 |
1,000 | ¥2.55400 | ¥2,554 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.00060 | ¥10,003 |
10,000 | ¥1.81890 | ¥18,189 |
15,000 | ¥1.72560 | ¥25,884 |
25,000 | ¥1.62012 | ¥40,503 |
35,000 | ¥1.55723 | ¥54,503 |
50,000 | ¥1.49574 | ¥74,787 |
60,000 | ¥1.46627 | ¥87,976 |
120,000 | ¥1.36502 | ¥163,802 |
125,000 | ¥1.35955 | ¥169,944 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |