FKN2WSJR-73-47R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ¥6.04260
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥11.62960
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,980
Unit Price: ¥53.00000
Datasheet
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN2WSJR-73-47R

DigiKey Part Number
FKN2WSJR-73-47R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKN2WSJR-73-47R
Description
RES 47 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN2WSJR-73-47R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥11.32000¥67,920
Unit Price without JCT:¥11.32000
Unit Price with JCT:¥12.45200