Upgrade
Parametric Equivalent

FKN2WJT-73-47R | |
|---|---|
DigiKey Part Number | 47.0AUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WJT-73-47R |
Description | RES 47 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN2WJT-73-47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.04260 | ¥30,213 |
| Unit Price without JCT: | ¥6.04260 |
|---|---|
| Unit Price with JCT: | ¥6.64686 |



