CS0603KRX7R0BB223 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥19.50350
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥18.57075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥19.37050
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,800
Unit Price: ¥75.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,488
Unit Price: ¥35.00000
Datasheet
New at DigiKey
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS0603KRX7R0BB223

DigiKey Part Number
13-CS0603KRX7R0BB223TR-ND - Tape & Reel (TR)
13-CS0603KRX7R0BB223CT-ND - Cut Tape (CT)
13-CS0603KRX7R0BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KRX7R0BB223
Description
CAP MLCC X7R 22 NF 100V FLEX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X223K1RAC3121KEMET0399-C0603X223K1RAC3121TR-ND¥19.50350Parametric Equivalent
C0603X223K1RAC3198KEMET0399-C0603X223K1RAC3198TR-ND¥18.57075Parametric Equivalent
C0603X223K1RAC3316KEMET0399-C0603X223K1RAC3316TR-ND¥19.37050Parametric Equivalent
C0603X223K1RACAUTOKEMET3,800399-16488-1-ND¥75.00000Parametric Equivalent
CGA3E2X7R2A223K080AETDK6,488445-173709-1-ND¥35.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥12.30000¥123
50¥8.58000¥429
100¥7.46000¥746
500¥5.56000¥2,780
1,000¥4.97600¥4,976
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥4.30875¥17,235
8,000¥3.96888¥31,751
12,000¥3.79900¥45,588
20,000¥3.61080¥72,216
28,000¥3.50082¥98,023
40,000¥3.39505¥135,802
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000