20 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-20K

DigiKey Part Number
13-CFR-25JR-52-20KTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-20KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-20K
Description
RES 20K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-20K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JT-52-20KYAGEO6,53713-CFR-25JT-52-20KCT-ND¥17.00000Parametric Equivalent
In-Stock: 7,991
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.80000¥58
25¥4.84000¥121
50¥4.22000¥211
100¥3.71000¥371
250¥3.13600¥784
500¥2.78200¥1,391
1,000¥2.47800¥2,478
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.87980¥9,399
10,000¥1.70770¥17,077
15,000¥1.61907¥24,286
25,000¥1.51880¥37,970
35,000¥1.45906¥51,067
50,000¥1.40064¥70,032
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000