
CFR-25JT-52-20K | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-20KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-20K |
Description | RES 20K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.50000 | ¥55 |
| 25 | ¥4.52000 | ¥113 |
| 50 | ¥3.98000 | ¥199 |
| 100 | ¥3.49000 | ¥349 |
| 250 | ¥2.95200 | ¥738 |
| 500 | ¥2.61200 | ¥1,306 |
| 1,000 | ¥2.32700 | ¥2,327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.76260 | ¥8,813 |
| 10,000 | ¥1.60000 | ¥16,000 |
| 15,000 | ¥1.51640 | ¥22,746 |
| 25,000 | ¥1.42180 | ¥35,545 |
| 35,000 | ¥1.36543 | ¥47,790 |
| 50,000 | ¥1.31030 | ¥65,515 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

