CC0805KPX7R9BB822 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥9.26400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥9.40887
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥9.40887
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥10.03500
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,615
Unit Price: ¥46.00000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KPX7R9BB822

DigiKey Part Number
13-CC0805KPX7R9BB822TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805KPX7R9BB822
Description
CAP CER 8200PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX7R9BB822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥2.81635¥56,327
Manufacturers Standard Package
Unit Price without JCT:¥2.81635
Unit Price with JCT:¥3.09799